- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826632-2
TE Connectivity / AMP Brand
1-826632-2
12P AMPMODU II PIN HDR
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12P AMPMODU II PIN HDR
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 24
- Mating Post Length = 6.70 mm
Search Keywords: 18266322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-826632-2 RoHS compliant?
Yes, 1-826632-2 is RoHS compliant.
What is the lead time for 1-826632-2?
The standard lead time for 1-826632-2 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1050
30 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
10
$6.03
250
$6.01
500
$6.00
1,050
$5.98
2,100
$3.16
3,150
$2.17
4,200 +
$2.13
Click for Quote
Log in
to unlock special pricing