- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826632-0
1-826632-0
TE Connectivity / AMP Brand
10P AMPMODU II PIN HDR.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10P AMPMODU II PIN HDR.
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 20
- Mating Post Length = 6.70 mm
Search Keywords: 18266320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826632-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,211
Ships today, if you order in
Minimum Order Quantity:
25
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$2.03
100
$1.67
400
$1.60
800
$1.54
1,200
$1.48
2,800
$1.39
5,200
$1.31
7,600 +
$1.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments