- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826631-6
1-826631-6
TE Connectivity / AMP Brand
AMPMODU II HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMPMODU II HEADER
Search Keywords: 18266316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826631-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,757
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
45
$3.62
250
$3.61
500
$3.60
900
$3.59
1,800
$1.91
2,700
$1.34
3,600 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments