Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

182663-1

13 SIZE CPC STD CLAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
13 SIZE CPC STD CLAMP
Product Highlights:
  • Cable Clamp
  • Shell Size = 13
  • Body Style = Straight
  • Cable Diameter (Max.) = 11.51 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 1826631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 182663-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205700060
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Clamp
Dimension: 35.6 x 24.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 182663-1 RoHS compliant?
Yes, 182663-1 is RoHS compliant.
What is the lead time for 182663-1?
The standard lead time for 182663-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,047
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.96
25
$9.45
50
$8.58
100
$8.36
300
$8.13
500
$6.86
1,000 +
$6.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!