- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826629-9
TE Connectivity / AMP Brand
1-826629-9
Conn Unshrouded Header HDR 19 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 19 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Search Keywords: 18266299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826629-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:19
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-826629-9 RoHS compliant?
Yes, 1-826629-9 is RoHS compliant.
What is the lead time for 1-826629-9?
The standard lead time for 1-826629-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,302
Can Ship immediately
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
85
$3.77
500
$3.76
900
$3.75
1,800
$1.99
2,700
$1.40
3,600 +
$1.38
Click for Quote
Log in
to unlock special pricing