Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-826629-3

Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Breakaway
  • 13 Positions
  • Mating Post Length = 6.70 mm
Search Keywords: 18266293
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-826629-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-826629-3 RoHS compliant?
Yes, 1-826629-3 is RoHS compliant.
What is the lead time for 1-826629-3?
The standard lead time for 1-826629-3 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,866
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
31 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$2.96
250
$2.95
500
$2.94
900
$2.93
1,800
$1.55
2,700
$1.09
3,600 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!