Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

182661-1

The 182661-1 is a straight thermoplastic cable clamp accessory designed for size 17 circular plastic connectors (CPC).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 182661-1 is a straight thermoplastic cable clamp accessory designed for size 17 circular plastic connectors (CPC).
Product Highlights:
  • Cable Clamp
  • Shell Size = 17
  • Body Style = Straight
  • Cable Diameter (Max.) = 17.86 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 1826611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 182661-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Clamp
Dimension: 42 x 28.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 182661-1 RoHS compliant?
Yes, 182661-1 is RoHS compliant.
What is the lead time for 182661-1?
The standard lead time for 182661-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,584
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.868
5
$9.880
25
$9.550
50
$7.880
100
$7.530
300
$7.490
500
$7.470
1,000 +
$6.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!