Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

182658-1

11 SIZE CPC STD CLAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11 SIZE CPC STD CLAMP
Product Highlights:
  • Cable Clamp
  • Shell Size = 11
  • Body Style = Straight
  • Cable Diameter (Max.) = 8.36 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 1826581
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 182658-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clamp
Body Material: Thermoplastic
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 182658-1 RoHS compliant?
Yes, 182658-1 is RoHS compliant.
What is the lead time for 182658-1?
The standard lead time for 182658-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 223
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.13
25
$7.97
50
$7.89
100
$6.51
300
$6.49
500
$6.10
1,000
$6.04
2,500 +
$5.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!