- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826470-0
1-826470-0
TE Connectivity / AMP Brand
2X10P MOD II SHROUDED HEADER, RT ANG.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X10P MOD II SHROUDED HEADER, RT ANG.
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 20
- Mating Post Length = 6.70 mm
Search Keywords: 18264700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826470-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,536
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
20
$9.57
100
$9.55
250
$9.52
375
$9.50
750
$5.03
1,125
$3.54
1,500 +
$3.47
Click for Quote
Log in
to unlock special pricing