- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826469-0
1-826469-0
TE Connectivity / AMP Brand
2X10P MOD II SHROUDED HEADER, ST
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X10P MOD II SHROUDED HEADER, ST
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 20
- Mating Post Length = 6.70 mm
Search Keywords: 18264690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826469-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
15
$9.16
100
$9.14
250
$9.12
600
$9.09
1,200
$4.80
1,800
$3.30
2,400 +
$3.24
Click for Quote
Log in
to unlock special pricing