- Home ›
- All Products›
- 1-826468-6
1-826468-6
TE Connectivity / AMP Brand
16P MOD II SHROUDED HEADER, RT ANG.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
16P MOD II SHROUDED HEADER, RT ANG.
Search Keywords: 18264686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826468-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Housing Temperature Rating:High
-
Approved Standards:CSA LR7189 , CUL E28476
-
Agency/Standard:CSA , UL
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Sealable:No
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Right Angle
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Packaging Quantity:100
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Number of Rows:1
-
Contact Shape & Form:Round
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Connector Mounting Type:Board Mount
-
Number of Positions:16
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:PCT
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material:Gold
-
Connector Contact Load Condition:Fully Loaded
-
Contact Underplating Material:Nickel
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Primary Product Color:Black
-
Mating Retention:With
-
Insulation Resistance:5000 MΩ
-
Mating Retention Type:Detent Latching
-
Board-to-Board Configuration:Perpendicular
-
Packaging Type:Carton
-
Connector Profile:Standard
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
43
9 Weeks
can ship
7/13/26