- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1825968-2
1825968-2
TE Connectivity / AMP Brand
FSMRACDAH=6.0mm R/A Tact W/SQ ACT. & HT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FSMRACDAH=6.0mm R/A Tact W/SQ ACT. & HT
Search Keywords: 18259682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825968-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.4 x 9.35 x 7.31 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59,106
Can Ship immediately
Minimum Order Quantity:
8000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8,000
$0.1224
25,000
$0.1068
50,000
$0.0958
100,000
$0.0872
150,000 +
$0.0859
Click for Quote
Log in
to unlock special pricing