Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825965-1

FSMH=3.5 X 6.0 X 5.0 TACT SWITCH, HT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FSMH=3.5 X 6.0 X 5.0 TACT SWITCH, HT
Search Keywords: 18259651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1825965-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 3.5 x 6.5 x 5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Rectangular Button
Operating Force: 1.3 N
Contact Rating @ Voltage: 0.05@24VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1825965-1?
The recommended replacement for 1825965-1 is FSM from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is 1825965-1 RoHS compliant?
Yes, 1825965-1 is RoHS compliant.
What is the lead time for 1825965-1?
The standard lead time for 1825965-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105,826
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
20000
Order Increment:
1000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3952
1,000
$0.3593
5,000
$0.3584
10,000
$0.3575
20,000
$0.3566
40,000
$0.1882
60,000
$0.1294
80,000 +
$0.1268
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!