- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1825955-6
1825955-6
TE Connectivity / AMP Brand
FSM3JH=6MM TACT SWITCH, HT W/ESD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FSM3JH=6MM TACT SWITCH, HT W/ESD
Search Keywords: 18259556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825955-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:7.25 x 7.8 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,394
Can Ship immediately
You may purchase all in-stock quantity of 5,394
Stock lot only:
5394
Minimum Order Quantity:
15000
Order Increment:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0663
15,000
$0.0603
25,500
$0.0572
50,250
$0.0524
100,500
$0.0469
150,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing