- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1825955-2
1825955-2
TE Connectivity / AMP Brand
FSM1JH=6MM TACT SWITCH, HT W/ESD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FSM1JH=6MM TACT SWITCH, HT W/ESD
Search Keywords: 18259552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825955-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:7.23 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
56,624
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$0.1482
3,000
$0.1478
5,250
$0.1475
7,500
$0.1471
15,000
$0.0905
22,500
$0.0716
30,000 +
$0.0702
Click for Quote
Log in
to unlock special pricing