- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1825910-7
1825910-7
TE Connectivity / AMP Brand
FSM4JAH=6MM TACT SWITCH, HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FSM4JAH=6MM TACT SWITCH, HIGH TEMP
Search Keywords: 18259107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825910-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:5.99 x 7.8 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106,863
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
750
$0.0584
3,000
$0.0515
7,500
$0.0503
10,500
$0.0502
25,500
$0.0490
50,250
$0.0449
100,500
$0.0411
150,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing