- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1825910-6
TE Connectivity / AMP Brand
1825910-6
FSM4JH=6MM TACT SWITCH, HIGH TEMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Contact Rating = 50mA
- Operating Function = Off [On]
- Not Ganged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825910-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:5.99 x 5 mm