- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1825910-2
1825910-2
TE Connectivity / AMP Brand
FSM2JH=6MM TACT SWITCH, HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FSM2JH=6MM TACT SWITCH, HIGH TEMP
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 18259102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825910-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:5.99 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,463
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
750
$0.0888
3,000
$0.0837
5,250
$0.0759
7,500
$0.0751
25,500
$0.0749
50,250
$0.0747
100,500
$0.0745
150,000 +
$0.0744
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent