- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1825621-1
1825621-1
TE Connectivity / AMP Brand
N304=Mounting Nut Decorative
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
N304=Mounting Nut Decorative
Product Highlights:
- Dress Nut
- Thread Size = 1/4-40
- Bright Nickel Finish
- Used With Switch Type Miniature Toggle Switches
Search Keywords: 18256211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825621-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Dress Nut
-
Switch Type:Toggle Switch
-
Color:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,385
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.6953
250
$0.5831
2,000
$0.5165
4,000
$0.4953
6,000
$0.4940
8,000
$0.4821
10,000
$0.4808
16,000 +
$0.4757
Click for Quote
Log in
to unlock special pricing