- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1825617-2
1825617-2
TE Connectivity / AMP Brand
BP201004=Boot,Pushbutton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BP201004=Boot,Pushbutton
Product Highlights:
- Pushbutton Switch Boot Seal
- Thread Size = 4-40
- Color = Black
- Used With Switch Type TT
Search Keywords: 18256172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825617-2
-
Alias/AKA:BP201004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Boot Seal
-
Switch Type:Push Button Switch
-
Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$4.41
100
$4.15
250
$3.99
500
$3.83
1,000
$3.72
2,500
$3.66
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing