- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1825609-2
1825609-2
TE Connectivity / AMP Brand
Toggle Switch Boot Seal - TT Series - 10-48 UNS-2B Thread Size - 0.520" (13.21mm) Height - Splash Proof - Silicone Rubber - Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Toggle Switch Boot Seal - TT Series - 10-48 UNS-2B Thread Size - 0.520" (13.21mm) Height - Splash Proof - Silicone Rubber - Red.
Search Keywords: 18256092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825609-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,205
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$14.39
50
$7.22
100
$5.99
250
$5.80
500
$5.72
750
$5.70
1,000 +
$5.44
Click for Quote
Log in
to unlock special pricing