- Home ›
- All Products›
- 1825601-1
1825601-1
TE Connectivity / AMP Brand
HEADER ASSEMBLY,W/SIDE & END LATCHES,VERTICAL,SHROUDED,
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY,W/SIDE & END LATCHES,VERTICAL,SHROUDED,
Search Keywords: 18256011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825601-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Strain Relief:Without
-
Contact Mating Area Plating Material Finish:Bright
-
Packaging Method:Reel
-
Number of Positions:50
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:3.81 µm
-
Packaging Quantity:250
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Housing Material:PPA
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material:Gold
-
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:2
-
PCB Mount Alignment:Without
-
Header Type:Shrouded
-
PCB Mount Orientation:Vertical
-
Dielectric Withstanding Voltage (Max):500 V
-
Circuit Application:Power & Signal
-
PCB Mount Retention:Without
-
Contact Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
125
$30.33
250
$16.05
375
$11.30
500 +
$11.07
Click for Quote
Log in
to unlock special pricing