- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1825575-2
1825575-2
TE Connectivity / AMP Brand
Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD T/R
Search Keywords: 18255752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825575-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT