- Home ›
- All Products›
- 1825533-1
1825533-1
TE Connectivity / AMP Brand
14 MTE HDR SRST LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 MTE HDR SRST LATCH .100CL
Search Keywords: 18255331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825533-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Connector Height:.53 in, 13.59 mm
-
Termination Post & Tail Length:.186 in, 4.72 mm
-
Mating Retention Type:Locking Latch
-
Number of Positions:14
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Rows:1
-
Mating Alignment Type:Latched , Polarization
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Thickness:30 µin, .381 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Mating Retention:With
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Housing Material:Thermoplastic
-
Contact Shape & Form:Square
-
Contact Layout:Inline
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Connector Length:1.49 in, 38.1 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Packaging Quantity:14
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
14
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
252
$4.53
504
$2.79
756
$2.21
1,008 +
$2.16
Click for Quote
Log in
to unlock special pricing