- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1825516-4
1825516-4
TE Connectivity / AMP Brand
MSP103C204
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MSP103C204
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Normally Open, Momentary
Search Keywords: 18255164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825516-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:11.99 x 11.99 x 30.99 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$9.29
10
$9.27
25
$9.24
50
$9.22
100
$6.92
150
$6.45
200 +
$6.32
Click for Quote
Log in
to unlock special pricing