- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1825516-3
1825516-3
TE Connectivity / AMP Brand
MSP103C004
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MSP103C004
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Normally Open, Momentary
Search Keywords: 18255163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825516-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:11.99 x 11.99 x 25.98 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,319
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
29 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$6.13
50
$5.88
100
$5.60
250
$5.28
500
$5.05
1,000
$4.83
2,500
$4.80
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments