Image is representational - see mfr. specs

MSP103B04

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MSP103B04
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 3A
  • Operating Function = Normally Closed, Momentary
Search Keywords: 18255161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1825516-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    3A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    11.99 x 11.99 x 25.98 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Ships today, if you order in
Minimum Order Quantity:
25
29 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$5.40
50
$5.22
100
$5.00
250
$4.78
500
$4.58
1,000
$4.08
2,500
$3.98
5,000 +
$3.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!