- Home ›
- All Products›
- 1825514-5
1825514-5
TE Connectivity / AMP Brand
9 MTE VERT SMT HDR, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
9 MTE VERT SMT HDR, Lead-Free
Search Keywords: 18255145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825514-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
100 -
Housing Material:Thermoplastic
-
Number of Rows:1
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Contact Current Rating (Max):3 A
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Quantity:100
-
Assembly Process Feature:Pick and Place Cover
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.535 in, 13.59 mm
-
Contact Base Material:Brass
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
Number of Positions:9
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Type:Pin
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Alignment Type:Latched , Polarization
-
Connector Length:1.2 in, 30.35 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Inline
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Packaging Type:Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
225
$6.04
450
$3.72
675
$2.94
900 +
$2.89
Click for Quote
Log in
to unlock special pricing