- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1825491-3
1825491-3
TE Connectivity / AMP Brand
Switch Push Button DPDT Square Plunger 0.1A 30VDC Latching
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Push Button DPDT Square Plunger 0.1A 30VDC Latching
Search Keywords: 18254913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825491-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:N/A
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:10mm x 10mm x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,469
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$1.0122
1,000
$1.0097
2,500
$1.0071
5,000
$0.5333
7,500
$0.3753
10,000 +
$0.3677
Click for Quote
Log in
to unlock special pricing