- Home ›
- All Products›
- 1825461-2
1825461-2
TE Connectivity / AMP Brand
MOD II Shr S/R Vert, Sel Load, Lead-Free
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOD II Shr S/R Vert, Sel Load, Lead-Free
Search Keywords: 18254612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825461-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector Contact Load Condition:Selectively Loaded
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Brass
-
Approved Standards:CSA , UL
-
Mating Alignment Type:Polarization
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Packaging Quantity:12
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Housing Material:Thermoplastic
-
Mating Alignment:With
-
Number of Positions:16
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Position Locations Omitted:7
-
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
Housing Temperature Rating:Standard
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Board-to-Board Configuration:Parallel
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
648
Order Increment:
12
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
648
$7.36
1,296
$3.89
1,944
$2.67
2,592 +
$2.62
Click for Quote
Log in
to unlock special pricing