- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-825457-3
1-825457-3
TE Connectivity / AMP Brand
MOD 2 PINHDR 2X13P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD 2 PINHDR 2X13P.
Search Keywords: 18254573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-825457-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,265
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
30
$5.26
100
$5.25
250
$5.24
450
$5.23
900
$2.76
1,350
$1.95
1,800 +
$1.91
Click for Quote
Log in
to unlock special pricing