- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1825455-1
TE Connectivity / AMP Brand
1825455-1
TST11DGPC1D04
View Datasheet Ask the Datasheet Accessories Notify Me
- TST (Tiny) Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA A
- Mount Style = Through-Hole
- Termination Type = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1825455-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Short Baton Lever |
| Mounting: | PC Mount |
| Thread Size: | N/R |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 8.13 x 4.98 x 18.69 mm |
| Operating Temperature: | -30 to 85 °C |