- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825444-3
1825444-3
TE Connectivity / AMP Brand
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Search Keywords: 18254443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825444-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0.3 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.