- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825444-1
1825444-1
TE Connectivity / AMP Brand
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Search Keywords: 18254441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
383
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
383
$30.45
765
$15.57
1,148
$10.59
1,530 +
$10.38
Click for Quote
Log in
to unlock special pricing