- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-825440-2
1-825440-2
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Search Keywords: 18254402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-825440-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,639
Ships today, if you order in
Minimum Order Quantity:
10
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.82
350
$1.76
700
$1.71
1,050
$1.70
2,800
$1.69
5,250
$1.61
7,700 +
$1.60
Click for Quote
Log in
to unlock special pricing