- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-825440-0
1-825440-0
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 18254400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-825440-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,572
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
35
$5.27
250
$5.26
500
$5.25
1,200
$5.23
2,400
$2.76
3,600
$1.90
4,800 +
$1.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments