- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-825437-5
1-825437-5
TE Connectivity / AMP Brand
MOD 2 PINHDR 1X15P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD 2 PINHDR 1X15P.
Search Keywords: 18254375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-825437-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Ships today, if you order in
You may purchase all in-stock quantity of 399
Stock lot only:
399
MOQ for In Stock Qty:
3600
MOQ for out of Stock Qty:
3600
9 Weeks
can ship
8/10/26