- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-825437-4
1-825437-4
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 14
- Mating Post Length = 6.70 mm
Search Keywords: 18254374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-825437-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
839
Can Ship immediately
You may purchase all in-stock quantity of 839
Stock lot only:
839
MOQ for In Stock Qty:
3600
MOQ for out of Stock Qty:
3600
31 Weeks
can ship
12/14/26
Tariffs may apply for U.S. shipments