- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-825437-1
1-825437-1
TE Connectivity / AMP Brand
MOD 2 PINHDR 1X11P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD 2 PINHDR 1X11P.
Search Keywords: 18254371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-825437-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,070
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
55
$2.93
250
$2.92
500
$2.91
1,200
$2.90
2,400
$1.54
3,600
$1.08
4,800 +
$1.06
Click for Quote
Log in
to unlock special pricing