- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-825433-1
TE Connectivity / AMP Brand
1-825433-1
MOD 2 PINHDR 1X11P.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD 2 PINHDR 1X11P.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 11
- Mating Post Length = 6.70 mm
Search Keywords: 18254331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-825433-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-825433-1 RoHS compliant?
Yes, 1-825433-1 is RoHS compliant.
What is the lead time for 1-825433-1?
The standard lead time for 1-825433-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
31 Weeks
can ship
4/12/27