- Home ›
- All Products›
- 1825427-1
1825427-1
TE Connectivity / AMP Brand
TRD13F10QCLR204
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD13F10QCLR204
Search Keywords: 18254271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825427-1
-
Alias/AKA:TRD13F10QCLR204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Color:Black
-
Product Type:Switch
-
VDE Tested:No
-
Rocker Switch LED:With
-
Mounting Angle:Vertical
-
Operating Function:On None (On)
-
Termination Type:Quick Connect
-
LED Color:Red
-
Process Sealed:No
-
Indicator/Imprint Legend:None
-
Actuator Type:Top
-
Rocker Switch Contact Current Rating:3 A
-
Rocker Switch Type:Power
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Lamp:Without
-
Actuator Style:Rocker
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Silver
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.06 mm
-
Rocker Switch Voltage Rating:125 VAC, 28 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/4/27
Price (USD)
Qty
Unit Price
63
$87.48
125
$46.54
188
$31.92
250 +
$31.28
Click for Quote
Log in
to unlock special pricing