- Home ›
- All Products›
- 1825426-3
1825426-3
TE Connectivity / AMP Brand
TRD13D10WLLR504 rocker switch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD13D10WLLR504 rocker switch
Product Highlights:
- Contact Rating = 3A
- Single Pole - Double Throw Configuration (Pole-Throw)
- Silver Contact Plating
- TRD Series
- Operating Function = On None On
Search Keywords: 18254263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825426-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Product Type:Switch
-
Rocker Switch LED:With
-
Actuator Type:Top
-
LED Color:Green
-
Rocker Switch Type:Power
-
Switch Contact Plating Material:Silver
-
Rocker Switch Contact Current Rating:3 A
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
VDE Tested:No
-
Actuator Color:Black
-
Termination Type:Wire Lugs
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Lamp:Without
-
Indicator/Imprint Legend:None
-
Actuator Style:Rocker
-
Mounting Angle:Vertical
-
Process Sealed:No
-
Operating Function:On None On
-
Rocker Switch Voltage Rating:125 VAC, 28 VDC
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.06 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
63
$56.50
125
$30.15
188
$21.16
250 +
$20.74
Click for Quote
Log in
to unlock special pricing