- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1825426-1
1825426-1
TE Connectivity / AMP Brand
TRD13D10WLLR204 rocker switch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD13D10WLLR204 rocker switch
Search Keywords: 18254261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825426-1
-
Alias/AKA:TRD13D10WLLR204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
78 Weeks
can ship
11/5/27
Price (USD)
Qty
Unit Price
250
$44.89
500
$22.93
750
$15.61
1,000 +
$15.30
Click for Quote
Log in
to unlock special pricing