- Home ›
- All Products›
- 1825424-1
1825424-1
TE Connectivity / AMP Brand
TRD11D10WLLR504 rocker switch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD11D10WLLR504 rocker switch
Search Keywords: 18254241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825424-1
-
Alias/AKA:TRD11D10WLLR504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Switch Contact Plating Material:Gold
-
Operating Function:On None On
-
Rocker Switch Voltage Rating:20 VDC
-
Process Sealed:No
-
Indicator/Imprint Legend:None
-
Lamp:Without
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Rocker Switch Type:Power
-
Actuator Type:Top
-
Product Type:Switch
-
Mounting Angle:Vertical
-
Rocker Switch Contact Current Rating:.4 A
-
Termination Type:Wire Lugs
-
Rocker Switch LED:With
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
LED Color:Green
-
VDE Tested:No
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.06 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
63
$75.74
125
$40.29
188
$27.64
250 +
$27.08
Click for Quote
Log in
to unlock special pricing