- Home ›
- All Products›
- 1825421-3
1825421-3
TE Connectivity / AMP Brand
TRD23S10WL04 rocker switch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD23S10WL04 rocker switch
Product Highlights:
- Contact Rating = 3A
- Double Pole - Double Throw Configuration (Pole-Throw)
- Silver Contact Plating
- TRD Series
- Operating Function = (On) Off (On)
Search Keywords: 18254213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825421-3
-
Alias/AKA:TRD23S10WL04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
VDE Tested:No
-
Mounting Angle:Vertical
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Rocker Switch LED:Without
-
Rocker Switch Contact Current Rating:3 A
-
Lamp:Without
-
Actuator Color:Black
-
Product Type:Switch
-
Switch Contact Plating Material:Silver
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Rocker Switch Type:Power
-
Operating Function:(On) Off (On)
-
Actuator Type:Top
-
Process Sealed:No
-
Termination Type:Wire Lugs
-
Indicator/Imprint Legend:None
-
Actuator Style:Rocker
-
Panel Cutout Size:.475 x .445 in, 11.3 x 12.06 mm
-
Rocker Switch Voltage Rating:125 VAC, 28 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
63
$131.55
125
$69.98
188
$48.00
250 +
$47.04
Click for Quote
Log in
to unlock special pricing