- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1825421-1
1825421-1
TE Connectivity / AMP Brand
TRD23N10WL04 rocker switch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TRD23N10WL04 rocker switch
Search Keywords: 18254211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825421-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
78 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
3
$73.70
10
$73.51
25
$73.33
50
$73.14
63
$72.96
125
$38.82
188
$26.62
250 +
$26.09
Click for Quote
Log in
to unlock special pricing