- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-825414-5
1-825414-5
TE Connectivity / AMP Brand
JUN-TIM FEMALE HSG 2P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Certificate of Compliance Guarantee
Description
+
JUN-TIM FEMALE HSG 2P
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 2
- Housing Color = Black
- Sealed
Search Keywords: 18254145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-825414-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
750
$10.00
1,500
$5.28
2,250
$3.63
3,000 +
$3.54
Click for Quote
Log in
to unlock special pricing