- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1825399-2
1825399-2
TE Connectivity / AMP Brand
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole Bulk
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Momentary
Search Keywords: 18253992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825399-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:13 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.