Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825374-4

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 16
  • Row-to-Row Spacing = 7.87 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 18253744
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1825374-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 16
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1825374-4 discontinued?
Yes, 1825374-4 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1825374-4 RoHS compliant?
Yes, 1825374-4 is RoHS compliant.
What is the lead time for 1825374-4?
The standard lead time for 1825374-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,262
Can Ship immediately
Minimum Order Quantity:
85
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$0.731
450
$0.719
520
$0.682
5,000 +
$0.421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!