- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825360-1
1825360-1
TE Connectivity / AMP Brand
ADE02A04=2 POS DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ADE02A04=2 POS DIP SWITCH
Search Keywords: 18253601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825360-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,640
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
60
$0.7082
300
$0.4945
1,020
$0.4749
2,520
$0.4683
5,040
$0.4488
7,500
$0.4293
10,020
$0.4049
15,000 +
$0.3805
Click for Quote
Log in
to unlock special pricing